SMBJ6.5CD-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.68276
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 179
Unit Price: $5.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.24624
Datasheet

Similar


Littelfuse Inc.
In Stock: 38,715
Unit Price: $4.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 70,066
Unit Price: $4.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Similar


STMicroelectronics
In Stock: 18,194
Unit Price: $5.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,952
Unit Price: $5.84000
Datasheet
11V Clamp 54.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5CD-M3/I

DigiKey Part Number
SMBJ6.5CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ6.5CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ6.5CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.5CD-M3/I
Description
TVS DIODE 6.5VWM 11VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11V Clamp 54.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6.5V
Supplier Device Package
Voltage - Breakdown (Min)
7.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ6.5CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ6.5CA-M3/5B-ND$1.68276Direct
SMBJ6.5CA-E3/5BVishay General Semiconductor - Diodes Division179SMBJ6.5CA-E3/5BGICT-ND$5.26000Similar
1SMB6.5CA TR13 PBFREECentral Semiconductor Corp01514-1SMB6.5CATR13PBFREECT-ND$7.65000Similar
P6SMB7.5CATaiwan Semiconductor Corporation01801-P6SMB7.5CATR-ND$1.24624Similar
SMBJ6.5CALittelfuse Inc.38,715SMBJ6.5CALFCT-ND$4.69000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.02000$40.20
100$2.58810$258.81
500$1.96938$984.69
1,000$1.76984$1,769.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.50340$4,810.88
6,400$1.37767$8,817.09
9,600$1.31360$12,610.56
16,000$1.24160$19,865.60
22,400$1.19896$26,856.70
32,000$1.15753$37,040.96
Manufacturers Standard Package