
SMBJ6.5CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ6.5CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ6.5CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ6.5CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA-E3/5B |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA-13-F | Diodes Incorporated | 70,066 | SMBJ6.5CA-FDICT-ND | $4.93000 | Direct |
| SMBJ6.5CA-TP | MCC (Micro Commercial Components) | 11,238 | SMBJ6.5CA-TPMSCT-ND | $3.78000 | Direct |
| SMBJ6V5CA | Taiwan Semiconductor Corporation | 10,952 | SMBJ6V5CACT-ND | $5.84000 | Direct |
| P6SMBJ6.5CA | Diotec Semiconductor | 2,257 | 4878-P6SMBJ6.5CACT-ND | $3.12000 | Similar |
| SM6T7V5CA | STMicroelectronics | 10,826 | 497-6502-1-ND | $7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08170 | $208.17 |
| 500 | $1.57196 | $785.98 |
| 1,000 | $1.40744 | $1,407.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.18747 | $3,799.90 |
| 6,400 | $1.08362 | $6,935.17 |
| 9,600 | $1.03069 | $9,894.62 |
| 16,000 | $0.97122 | $15,539.52 |
| 22,400 | $0.93599 | $20,966.18 |
| 32,000 | $0.90176 | $28,856.32 |

