
SMBJ6.5CA-TR | |
|---|---|
DigiKey Part Number | 497-3146-2-ND - Tape & Reel (TR) 497-3146-1-ND - Cut Tape (CT) 497-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA-TR |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.5CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA | Bourns Inc. | 2,548 | SMBJ6.5CABCT-ND | $4.93000 | Direct |
| SMBJ6.5CA-13-F | Diodes Incorporated | 70,066 | SMBJ6.5CA-FDICT-ND | $4.93000 | Similar |
| SMBJ6.5CA-E3/5B | Vishay General Semiconductor - Diodes Division | 179 | SMBJ6.5CA-E3/5BGICT-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.44500 | $34.45 |
| 100 | $2.20580 | $220.58 |
| 500 | $1.66912 | $834.56 |
| 1,000 | $1.49590 | $1,495.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.30804 | $3,270.10 |
| 5,000 | $1.19184 | $5,959.20 |
| 7,500 | $1.13259 | $8,494.42 |
| 12,500 | $1.06603 | $13,325.38 |
| 17,500 | $1.02659 | $17,965.32 |
| 25,000 | $0.98827 | $24,706.75 |

