SMBJ6.5CD-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.68276
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 179
Unit Price: $5.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.24624
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,715
Unit Price: $4.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 70,066
Unit Price: $4.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $101.28888
Datasheet

Similar


STMicroelectronics
In Stock: 18,194
Unit Price: $5.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,952
Unit Price: $5.84000
Datasheet
11V Clamp 54.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5CD-M3/I

DigiKey Part Number
SMBJ6.5CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ6.5CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ6.5CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.5CD-M3/I
Description
TVS DIODE 6.5VWM 11VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11V Clamp 54.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.33V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
54.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.02000$40.20
100$2.58810$258.81
500$1.96938$984.69
1,000$1.76984$1,769.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.50340$4,810.88
6,400$1.37767$8,817.09
9,600$1.31360$12,610.56
16,000$1.24160$19,865.60
22,400$1.19896$26,856.70
32,000$1.15753$37,040.96
Manufacturers Standard Package