Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ6.5C-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ6.5C-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5C-E3/52 |
Description | TVS DIODE 6.5VWM 12.3V DO214AA |
Customer Reference | |
Detailed Description | 12.3V Clamp 48.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA-E3/52 | Vishay General Semiconductor - Diodes Division | 10,344 | SMBJ6.5CA-E3/52GICT-ND | $5.26000 | Direct |
| 1SMB6.5CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB6.5CATR13PBFREECT-ND | $7.65000 | Similar |
| SMBJ6.5CA | Semtech Corporation | 3,000 | 600-SMBJ6.5CACT-ND | $9.87000 | Similar |
| SMBJ6.5CA | Littelfuse Inc. | 38,715 | SMBJ6.5CALFCT-ND | $4.69000 | Similar |
| SMBJ6.5CA-13-F | Diodes Incorporated | 70,066 | SMBJ6.5CA-FDICT-ND | $4.93000 | Similar |











