11.2V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5CA

DigiKey Part Number
600-SMBJ6.5CATR-ND - Tape & Reel (TR)
600-SMBJ6.5CACT-ND - Cut Tape (CT)
600-SMBJ6.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.5CA
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
11.2V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
56A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.70600$57.06
100$3.74000$374.00
500$2.89480$1,447.40
1,000$2.62258$2,622.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.27664$6,829.92
6,000$2.10247$12,614.82
9,000$2.01375$18,123.75
15,000$1.91409$28,711.35
21,000$1.90430$39,990.30
Manufacturers Standard Package