
SMBJ45CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ45CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ45CD-M3/IGICT-ND - Cut Tape (CT) SMBJ45CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CD-M3/I |
Description | TVS DIODE 45VWM 71.6VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 71.6V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50.8V | |
Voltage - Clamping (Max) @ Ipp | 71.6V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.63500 | $26.35 |
| 100 | $1.67490 | $167.49 |
| 500 | $1.25870 | $629.35 |
| 1,000 | $1.12440 | $1,124.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.94475 | $3,023.20 |
| 6,400 | $0.85994 | $5,503.62 |
| 9,600 | $0.81672 | $7,840.51 |
| 16,000 | $0.76812 | $12,289.92 |
| 22,400 | $0.73935 | $16,561.44 |
| 32,000 | $0.71138 | $22,764.16 |
| 80,000 | $0.66288 | $53,030.40 |


