
SMBJ45CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ45CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ45CD-M3/HGICT-ND - Cut Tape (CT) SMBJ45CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CD-M3/H |
Description | TVS DIODE 45VWM 71.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71.6V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 71.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.25900 | $42.59 |
| 100 | $2.74760 | $274.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.96823 | $1,476.17 |
| 1,500 | $1.77809 | $2,667.13 |
| 2,250 | $1.68110 | $3,782.47 |
| 3,750 | $1.57210 | $5,895.38 |
| 5,250 | $1.50753 | $7,914.53 |
| 7,500 | $1.44473 | $10,835.48 |

