SMBJ14CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,485
Unit Price: $2.46000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 247
Unit Price: $3.28000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $97.50563
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $82.11000
Datasheet

Similar


STMicroelectronics
In Stock: 4,756
Unit Price: $2.22000
Datasheet

Similar


Bourns Inc.
In Stock: 25,464
Unit Price: $1.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 22,683
Unit Price: $2.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,153
Unit Price: $1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 225,771
Unit Price: $0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,243
Unit Price: $2.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.15539
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ14CAHE3/52

DigiKey Part Number
SMBJ14CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ14CAHE3/52
Description
TVS DIODE 14VWM 23.2VC DO214AA
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types