SMBJ14CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12,153
Unit Price: $1.81000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $82.11000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 22,683
Unit Price: $2.13000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,485
Unit Price: $2.46000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 247
Unit Price: $3.28000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13737
Datasheet

Similar


YAGEO
In Stock: 11,992
Unit Price: $2.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75886
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ14CA-HR

DigiKey Part Number
SMBJ14CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ14CA-HR
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$97.50563$292,516.89
Manufacturers Standard Package