SMB8J30CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.79971
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 500
Unit Price: $8.06000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.20084
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.05368
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,990
Unit Price: $5.84000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $2.12453
Datasheet

Similar


Semtech Corporation
In Stock: 433
Unit Price: $8.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,216
Unit Price: $5.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 66,477
Unit Price: $4.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 69,519
Unit Price: $4.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.29457
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 842
Unit Price: $4.03000
Datasheet
48.4V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J30CA-M3/52

DigiKey Part Number
SMB8J30CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J30CA-M3/52
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48.4V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J30CA-M3/52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.5A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J30CA-E3/52Vishay General Semiconductor - Diodes Division0SMB8J30CA-E3/52-ND$1.79971Direct
SMB8J30CAHE3/52Vishay General Semiconductor - Diodes Division0SMB8J30CAHE3/52-ND$0.00000Direct
1KSMB36CATaiwan Semiconductor Corporation5001801-1KSMB36CACT-ND$8.06000Similar
1SMB30CA BK PBFREECentral Semiconductor Corp01514-1SMB30CABKPBFREE-ND$3.20084Similar
1SMB30CA TR13 PBFREECentral Semiconductor Corp01514-1SMB30CATR13PBFREETR-ND$3.05368Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.74298$7,843.41