Similar
Similar
Similar
Similar
Similar
Similar

SMB10J6.5A-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J6.5A-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J6.5A-E3/52 |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 89.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 89.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10BJ6-5A | Eaton - Electronics Division | 0 | 283-10BJ6-5ATR-ND | $1.66203 | Similar |
| SMBJ6.5A | Semtech Corporation | 3,000 | 600-SMBJ6.5ACT-ND | $6.33000 | Similar |
| SMBJ6.5A | Littelfuse Inc. | 2,848 | SMBJ6.5ALFCT-ND | $4.11000 | Similar |
| SMBJ6.5A | Bourns Inc. | 27,955 | SMBJ6.5ABCT-ND | $4.77000 | Similar |
| SMBJ6.5A-13 | Diodes Incorporated | 0 | SMBJ6.5ADITR-ND | $2.77476 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57499 | $4,724.97 |










