SMAJ170AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.93986
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.65297
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.83215
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.89967
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 7,065
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,299
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91047
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,931
Unit Price: $4.00000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 2,000,000
Unit Price: $1.42036
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1,800
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7,450
Unit Price: $3.75000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170AHM3_A/I

DigiKey Part Number
SMAJ170AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170AHM3_A/I
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.09A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.93505$7,012.88
15,000$0.86050$12,907.50
22,500$0.82253$18,506.92
37,500$0.77986$29,244.75
52,500$0.75459$39,615.97
75,000$0.75160$56,370.00
Manufacturers Standard Package