


SMAJ170A | |
|---|---|
DigiKey Part Number | SMAJ170ABTR-ND - Tape & Reel (TR) SMAJ170ABCT-ND - Cut Tape (CT) SMAJ170ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.45600 | $24.56 |
| 100 | $1.55750 | $155.75 |
| 500 | $1.16780 | $583.90 |
| 1,000 | $1.04192 | $1,041.92 |
| 2,000 | $0.93582 | $1,871.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82079 | $4,103.95 |
| 10,000 | $0.74964 | $7,496.40 |
| 15,000 | $0.71338 | $10,700.70 |
| 25,000 | $0.67263 | $16,815.75 |
| 35,000 | $0.64850 | $22,697.50 |
| 50,000 | $0.62504 | $31,252.00 |
| 125,000 | $0.60169 | $75,211.25 |

