Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ16AHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ16AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16AHE3/61 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16A-M3/61-ND | $0.76125 | Direct |
| SMAJ16AHE3_A/H | Vishay General Semiconductor - Diodes Division | 6,200 | 112-SMAJ16AHE3_A/HCT-ND | $5.34000 | Direct |
| SMAJ16A-TP | MCC (Micro Commercial Components) | 38,140 | SMAJ16A-TPMSCT-ND | $3.04000 | Direct |
| P4SMAJ16A-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-P4SMAJ16A-AU_R1_000A1TR-ND | $0.84323 | Similar |
| SMA6J16A-TP | MCC (Micro Commercial Components) | 0 | 353-SMA6J16A-TP-ND | $0.66586 | Similar |







