
SMAJ16A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ16A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ16A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ16A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A-AT/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.22800 | $22.28 |
| 100 | $1.40670 | $140.67 |
| 500 | $1.04824 | $524.12 |
| 1,000 | $0.93240 | $932.40 |
| 2,000 | $0.83465 | $1,669.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65708 | $3,285.40 |
| 10,000 | $0.59687 | $5,968.70 |
| 15,000 | $0.56618 | $8,492.70 |
| 25,000 | $0.53167 | $13,291.75 |
| 35,000 | $0.51124 | $17,893.40 |
| 50,000 | $0.49138 | $24,569.00 |

