Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMA5J30CA-M3/61 | |
|---|---|
DigiKey Part Number | SMA5J30CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J30CA-M3/61 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J30CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J30CA-E3/5A-ND | $1.14933 | Direct |
| SMA5J30CA-E3/61 | Vishay General Semiconductor - Diodes Division | 628 | 112-SMA5J30CA-E3/61CT-ND | $6.49000 | Direct |
| SMA5J30CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J30CAHE3/5A-ND | $0.00000 | Direct |
| SMA5J30CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J30CAHE3/61-ND | $0.00000 | Direct |
| SMAJ30CAE3/TR13 | Microchip Technology | 0 | SMAJ30CAE3/TR13-ND | $1.51933 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $1.37957 | $4,966.45 |








