


SMAJ30CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ30CA-FDITR-ND - Tape & Reel (TR) SMAJ30CA-FDICT-ND - Cut Tape (CT) SMAJ30CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA-13-F |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 100 | $1.77580 | $177.58 |
| 500 | $1.33386 | $666.93 |
| 1,000 | $1.19097 | $1,190.97 |
| 2,000 | $1.07057 | $2,141.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94008 | $4,700.40 |
| 10,000 | $0.85936 | $8,593.60 |
| 15,000 | $0.81823 | $12,273.45 |
| 25,000 | $0.77200 | $19,300.00 |
| 35,000 | $0.74462 | $26,061.70 |
| 50,000 | $0.71802 | $35,901.00 |











