
SMA5J30CA-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA5J30CA-E3/61TR-ND - Tape & Reel (TR) 112-SMA5J30CA-E3/61CT-ND - Cut Tape (CT) 112-SMA5J30CA-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J30CA-E3/61 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA36CA | Taiwan Semiconductor Corporation | 7,244 | 1801-P4SMA36CACT-ND | $4.44000 | Similar |
| SMAJ30CA | Bourns Inc. | 129,049 | SMAJ30CABCT-ND | $4.77000 | Similar |
| SMAJ30CA | Taiwan Semiconductor Corporation | 6,619 | 1801-SMAJ30CACT-ND | $4.44000 | Similar |
| SMAJ30CA | Littelfuse Inc. | 83,592 | SMAJ30CALFCT-ND | $3.95000 | Similar |
| SMAJ30CA-TP | MCC (Micro Commercial Components) | 2,113 | SMAJ30CA-TPMSCT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.03700 | $40.37 |
| 100 | $2.60130 | $260.13 |
| 500 | $1.97990 | $989.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.49718 | $2,694.92 |
| 3,600 | $1.36155 | $4,901.58 |
| 5,400 | $1.29239 | $6,978.91 |
| 9,000 | $1.21468 | $10,932.12 |
| 12,600 | $1.16865 | $14,724.99 |
| 18,000 | $1.12390 | $20,230.20 |

