SMA5J18CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.36967
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59255
Datasheet

Similar


STMicroelectronics
In Stock: 9,384
Unit Price: $1.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 31,619
Unit Price: $1.96000
Datasheet

Similar


Bourns Inc.
In Stock: 2,003
Unit Price: $1.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,358
Unit Price: $4.66000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.49369
Datasheet

Similar


YAGEO
In Stock: 1,000
Unit Price: $2.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,770
Unit Price: $2.61000
Datasheet

Similar


STMicroelectronics
In Stock: 6,776
Unit Price: $1.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.30704
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.76789
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J18CAHE3/61

DigiKey Part Number
SMA5J18CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J18CAHE3/61
Description
TVS DIODE 18VWM 29.2VC DO214AC
Customer Reference
Detailed Description
29.2V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
17.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types