
SMAJ18CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ18CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ18CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ18CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA-HP6/7 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.56000 | $15.60 |
| 100 | $0.97700 | $97.70 |
| 500 | $0.72164 | $360.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63906 | $639.06 |
| 2,000 | $0.56934 | $1,138.68 |
| 3,000 | $0.53374 | $1,601.22 |
| 5,000 | $0.49369 | $2,468.45 |
| 7,000 | $0.46994 | $3,289.58 |
| 10,000 | $0.44684 | $4,468.40 |
| 25,000 | $0.39612 | $9,903.00 |
| 50,000 | $0.36476 | $18,238.00 |
| 100,000 | $0.33839 | $33,839.00 |

