SMA5J17CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.40889
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.46438
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.30704
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.80584
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,429
Unit Price: $2.53000
Datasheet

Similar


Bourns Inc.
In Stock: 11,747
Unit Price: $3.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.80584
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $7.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,000
Unit Price: $2.86000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.77186
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J17CA-E3/5A

DigiKey Part Number
SMA5J17CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J17CA-E3/5A
Description
TVS DIODE 17VWM 27.6VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.6V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
18.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.25077$9,380.77
15,000$1.15684$17,352.60
22,500$1.10901$24,952.73
37,500$1.06401$39,900.37
Manufacturers Standard Package