


SMAJ17CA | |
---|---|
DigiKey Part Number | SMAJ17CABTR-ND - Tape & Reel (TR) SMAJ17CABCT-ND - Cut Tape (CT) SMAJ17CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ17CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.18900 | $21.89 |
100 | $1.47860 | $147.86 |
500 | $1.03746 | $518.73 |
1,000 | $0.87408 | $874.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80873 | $4,043.65 |
10,000 | $0.69437 | $6,943.70 |