SMA5J12CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.16667
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.46250
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59050
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.30536
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,497
Unit Price: $2.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 24,719
Unit Price: $3.51000
Datasheet

Similar


Bourns Inc.
In Stock: 2,359
Unit Price: $4.41000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,720
Unit Price: $1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 12,707
Unit Price: $3.34000
Datasheet

Similar


Comchip Technology
In Stock: 9,289
Unit Price: $1.79000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J12CAHE3/61

DigiKey Part Number
SMA5J12CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J12CAHE3/61
Description
TVS DIODE 12VWM 19.9VC DO214AC
Customer Reference
Detailed Description
19.9V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
25.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types