
SMA5J12CA-M3/61 | |
|---|---|
DigiKey Part Number | SMA5J12CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J12CA-M3/61 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J12CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J12CA-E3/61-ND | $1.38719 | Direct |
| SMA5J12CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J12CAHE3/61-ND | $0.00000 | Direct |
| SMAJ12CAE3/TR13 | Microchip Technology | 0 | SMAJ12CAE3/TR13-ND | $1.51933 | Direct |
| SMA6J12CA-TP | MCC (Micro Commercial Components) | 3,455 | SMA6J12CA-TPMSCT-ND | $3.37000 | Similar |
| SMAJ12CA | Taiwan Semiconductor Corporation | 4,735 | 1801-SMAJ12CACT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $1.49231 | $8,058.47 |








