SM8S22A-1HE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $32.31000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $16.90148
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $14.46644
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.68599
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,460
Unit Price: $20.97000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $12.15029
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 95
Unit Price: $14.61000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 505
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.09616
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,243
Unit Price: $34.18000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 593
Unit Price: $25.78000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $12.47827
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,782
Unit Price: $22.35000
Datasheet
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S22A-1HE3_A/I

DigiKey Part Number
SM8S22A-1HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S22A-1HE3_A/I
Description
TVS DIODE 22VWM 35.5VC DO218AB
Customer Reference
Detailed Description
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
186A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.