35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S22A-AU_R2_000A1

DigiKey Part Number
3757-SM8S22A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-SM8S22A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-SM8S22A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S22A-AU_R2_000A1
Description
TVS DIODE 22VWM 35.5VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
186A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.00000$31.00
10$20.29800$202.98
100$14.22680$1,422.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$7.03290$4,219.74
1,200$6.48805$7,785.66
1,800$6.21052$11,178.94
3,000$5.89870$17,696.10
4,200$5.81394$24,418.55
Manufacturers Standard Package