
SM8S22AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S22AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S22AHE3_A/IGICT-ND - Cut Tape (CT) SM8S22AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S22AHE3_A/I |
Description | TVS DIODE 22VWM 35.5VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 186A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.18000 | $42.18 |
| 10 | $27.92800 | $279.28 |
| 100 | $19.83520 | $1,983.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $15.71260 | $11,784.45 |
| 1,500 | $14.71144 | $22,067.16 |
| 2,250 | $14.20175 | $31,953.94 |
| 3,750 | $14.04644 | $52,674.15 |

