Direct
Direct
Similar
Similar
Similar

SA5.0A-E3/73 | |
|---|---|
DigiKey Part Number | SA5.0A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA5.0A-E3/73 |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA5.0A-E3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 54.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA5.0AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA5.0AHE3/73-ND | $3.27670 | Direct |
| SA5V0A-T-F | Diodes Incorporated | 0 | SA5V0A-FDICT-ND | $4.19000 | Direct |
| 1N6461 | Microchip Technology | 0 | 1N6461-ND | $76.70660 | Similar |
| 5KP5.0A | Littelfuse Inc. | 328 | 5KP5.0ALFCT-ND | $29.19000 | Similar |
| P5KE5.0A-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE5.0A-AP-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.70434 | $10,817.36 |







