
SA5.0A | |
|---|---|
DigiKey Part Number | SA5.0ALFTR-ND - Tape & Reel (TR) SA5.0ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5.0A |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 55.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.58270 | $158.27 |
| 500 | $1.23194 | $615.97 |
| 1,000 | $1.15035 | $1,150.35 |
| 2,000 | $1.12734 | $2,254.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12734 | $4,509.36 |
| 8,000 | $0.83291 | $6,663.28 |
| 12,000 | $0.79299 | $9,515.88 |
| 20,000 | $0.74956 | $14,991.20 |








