Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA5V0A-T-F | |
|---|---|
DigiKey Part Number | SA5V0A-FDITR-ND - Tape & Reel (TR) SA5V0A-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5V0A-T-F |
Description | TVS DIODE 5VWM 9.2VC DO15 |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA5V0A-T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.11971 | $4,478.84 |
| 8,000 | $1.03591 | $8,287.28 |
| 12,000 | $0.99293 | $11,915.16 |
| 20,000 | $0.94843 | $18,968.60 |








