S5K-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,633
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.15827
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.15419
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.69793
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.54298
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.83039
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,715
Unit Price: $4.49000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 66,214
Unit Price: $5.30000
Datasheet

Similar


Switchcraft Inc.
In Stock: 222
Unit Price: $93.41000
Datasheet

Similar


Diotec Semiconductor
In Stock: 836
Unit Price: $4.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 146,110
Unit Price: $4.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,478
Unit Price: $10.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.20492
Datasheet

Similar


STMicroelectronics
In Stock: 4,452
Unit Price: $3.59000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

S5K-E3/9AT

DigiKey Part Number
S5K-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5K-E3/9AT
Description
DIODE STANDARD 800V 5A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.32492$4,637.22
7,000$1.21464$8,502.48
10,500$1.15844$12,163.62
17,500$1.09530$19,167.75
24,500$1.05791$25,918.79
35,000$1.02157$35,754.95
Manufacturers Standard Package