DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

S5K

DigiKey Part Number
4878-S5KTR-ND - Tape & Reel (TR)
4878-S5KCT-ND - Cut Tape (CT)
4878-S5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5K
Description
DIODE STANDARD 800V 8A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.21900$22.19
100$1.74590$174.59
500$1.31384$656.92
1,000$1.22622$1,226.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00961$3,028.83
6,000$0.87704$5,262.24
9,000$0.77076$6,936.84
15,000$0.74580$11,187.00
21,000$0.74354$15,614.34
30,000$0.72031$21,609.30
75,000$0.70061$52,545.75
Manufacturers Standard Package