S07B-GS08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.57344
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 49,470
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 254
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36268
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,973
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32776
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,378
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47,358
Unit Price: $3.04000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,509
Unit Price: $3.78000
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

S07B-GS08

DigiKey Part Number
S07B-GS08GITR-ND - Tape & Reel (TR)
S07B-GS08GICT-ND - Cut Tape (CT)
S07B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07B-GS08
Description
DIODE STD 100V 700MA DO219AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$1.92100$19.21
100$1.48700$148.70
500$1.20554$602.77
1,000$1.07876$1,078.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81398$2,441.94
6,000$0.73825$4,429.50
9,000$0.69965$6,296.85
15,000$0.65625$9,843.75
21,000$0.63055$13,241.55
30,000$0.60556$18,166.80
75,000$0.56373$42,279.75
Manufacturers Standard Package