


S1FLB-M-08 | |
---|---|
DigiKey Part Number | S1FLB-M-08GITR-ND - Tape & Reel (TR) S1FLB-M-08GICT-ND - Cut Tape (CT) S1FLB-M-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLB-M-08 |
Description | DIODE STD 100V 700MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S1FLB-M-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.10300 | $11.03 |
100 | $0.89320 | $89.32 |
500 | $0.65774 | $328.87 |
1,000 | $0.58159 | $581.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48448 | $1,453.44 |
6,000 | $0.43545 | $2,612.70 |
9,000 | $0.41043 | $3,693.87 |
15,000 | $0.38231 | $5,734.65 |
21,000 | $0.36564 | $7,678.44 |
30,000 | $0.34430 | $10,329.00 |
75,000 | $0.31709 | $23,781.75 |
150,000 | $0.29187 | $43,780.50 |