Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

UFM12PL-TP

DigiKey Part Number
UFM12PL-TPMSTR-ND - Tape & Reel (TR)
UFM12PL-TPMSCT-ND - Cut Tape (CT)
UFM12PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFM12PL-TP
Description
DIODE STANDARD 100V 1A SOD123FL
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,348
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.34300$23.43
100$1.48970$148.97
500$1.11484$557.42
1,000$0.99373$993.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.68090$1,702.25
5,000$0.64950$3,247.50
7,500$0.63858$4,789.35
12,500$0.57968$7,246.00
17,500$0.56523$9,891.52
Manufacturers Standard Package