Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMPG06JHE3_A/73 | |
|---|---|
DigiKey Part Number | RMPG06JHE3_A/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06JHE3_A/73 |
Description | DIODE STANDARD 600V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMPG06J-E3/100 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06J-E3/100-ND | $1.99307 | Parametric Equivalent |
| RMPG06J-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06J-E3/53-ND | $2.34738 | Parametric Equivalent |
| RMPG06J-E3/54 | Vishay General Semiconductor - Diodes Division | 3,985 | RMPG06J-E3/54GICT-ND | $9.87000 | Parametric Equivalent |
| RMPG06J-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06J-E3/73-ND | $2.34738 | Parametric Equivalent |
| RMPG06JHE3_A/53 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06JHE3_A/53-ND | $2.54109 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.54109 | $30,493.08 |




