
RMPG06JHE3_A/54 | |
|---|---|
DigiKey Part Number | RMPG06JHE3_A/54GITR-ND - Tape & Reel (TR) RMPG06JHE3_A/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMPG06JHE3_A/54 |
Description | DIODE STANDARD 600V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.53600 | $65.36 |
| 100 | $4.29570 | $429.57 |
| 500 | $3.33316 | $1,666.58 |
| 1,000 | $3.02313 | $3,023.13 |
| 2,000 | $2.76218 | $5,524.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $2.45389 | $13,496.39 |
| 11,000 | $2.28349 | $25,118.39 |
| 16,500 | $2.19672 | $36,245.88 |
| 27,500 | $2.09925 | $57,729.38 |
| 38,500 | $2.06257 | $79,408.95 |

