RMPG06J-E3/53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.99307
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,985
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.34738
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.54109
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 34,487
Unit Price: $10.44000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.54109
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $42.92108
Datasheet

Similar


Diodes Incorporated
In Stock: 4,820
Unit Price: $2.96000
Datasheet
Diode 600 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPG06J-E3/53

DigiKey Part Number
RMPG06J-E3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RMPG06J-E3/53
Description
DIODE STANDARD 600V 1A MPG06
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
MPG06
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMPG06J-E3/100Vishay General Semiconductor - Diodes Division0RMPG06J-E3/100-ND$1.99307Parametric Equivalent
RMPG06J-E3/54Vishay General Semiconductor - Diodes Division3,985RMPG06J-E3/54GICT-ND$9.87000Parametric Equivalent
RMPG06J-E3/73Vishay General Semiconductor - Diodes Division0RMPG06J-E3/73-ND$2.34738Parametric Equivalent
RMPG06JHE3_A/53Vishay General Semiconductor - Diodes Division0RMPG06JHE3_A/53-ND$2.54109Parametric Equivalent
RMPG06JHE3_A/54Vishay General Semiconductor - Diodes Division34,487RMPG06JHE3_A/54GICT-ND$10.44000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$2.34738$14,084.28