RGP10M-E3/53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,000
Unit Price: $7.99000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,910
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,188
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,554
Unit Price: $6.17000
Datasheet

Direct


onsemi
In Stock: 11,426
Unit Price: $2.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.24946
Datasheet

Similar


Diodes Incorporated
In Stock: 37,598
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 8,539
Unit Price: $0.91000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $51.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25470
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.35190
Datasheet

Similar


onsemi
In Stock: 8,751
Unit Price: $3.95000
Datasheet

Similar


onsemi
In Stock: 1,810
Unit Price: $6.26000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10M-E3/53

DigiKey Part Number
RGP10M-E3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10M-E3/53
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable