
BA159GP-E3/73 | |
---|---|
DigiKey Part Number | BA159GP-E3/73GICT-ND - Cut Tape (CT) BA159GP-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA159GP-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.89400 | $38.94 |
100 | $2.79720 | $279.72 |
500 | $2.32652 | $1,163.26 |
1,000 | $1.90900 | $1,909.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02151 | $3,064.53 |
6,000 | $0.93016 | $5,580.96 |
9,000 | $0.88360 | $7,952.40 |
15,000 | $0.83127 | $12,469.05 |
21,000 | $0.80028 | $16,805.88 |
30,000 | $0.77014 | $23,104.20 |
75,000 | $0.72030 | $54,022.50 |