
1N4948GP-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4948GP-E3/73CT-ND - Cut Tape (CT) 1N4948GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4948GP-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4948GP-E3/73 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007-AP | MCC (Micro Commercial Components) | 35,126 | 353-1N4007-AP-ND | $1.81000 | Similar |
| 1N4007-BP | MCC (Micro Commercial Components) | 29,658 | 353-1N4007-BP-ND | $1.81000 | Similar |
| UF4007GP-AP | MCC (Micro Commercial Components) | 136,995 | 353-UF4007GP-APCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.53900 | $75.39 |
| 100 | $4.99050 | $499.05 |
| 500 | $3.89518 | $1,947.59 |
| 1,000 | $3.54256 | $3,542.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.08298 | $9,248.94 |

