Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

RGP10G-E3/53 | |
|---|---|
DigiKey Part Number | RGP10G-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP10G-E3/53 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4944GP-E3/54 | Vishay General Semiconductor - Diodes Division | 8,586 | 112-1N4944GP-E3/54CT-ND | $12.00000 | Parametric Equivalent |
| 1N4944GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4944GP-E3/73-ND | $2.50242 | Parametric Equivalent |
| BA157GP-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BA157GP-E3/54GICT-ND | $12.00000 | Parametric Equivalent |
| BA157GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BA157GP-E3/73-ND | $3.08298 | Parametric Equivalent |
| RGP10G-E3/54 | Vishay General Semiconductor - Diodes Division | 7,258 | RGP10G-E3/54GICT-ND | $12.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $3.08298 | $36,995.76 |






