
RGP10G-E3/73 | |
|---|---|
DigiKey Part Number | RGP10G-E3/73GICT-ND - Cut Tape (CT) RGP10G-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP10G-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.85900 | $38.59 |
| 100 | $2.54460 | $254.46 |
| 500 | $2.14372 | $1,071.86 |
| 1,000 | $1.69827 | $1,698.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79308 | $5,379.24 |
| 6,000 | $1.64312 | $9,858.72 |
| 9,000 | $1.54899 | $13,940.91 |

