BA157GP-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,586
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.50242
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.08298
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,258
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,202
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.65020
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,128
Unit Price: $13.57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.96283
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $45.13603
Datasheet

Similar


Diodes Incorporated
In Stock: 124,482
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 11,075
Unit Price: $2.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.60882
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.29253
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA157GP-E3/73

DigiKey Part Number
BA157GP-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BA157GP-E3/73
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4944GP-E3/54Vishay General Semiconductor - Diodes Division8,586112-1N4944GP-E3/54CT-ND$12.00000Parametric Equivalent
1N4944GP-E3/73Vishay General Semiconductor - Diodes Division01N4944GP-E3/73-ND$2.50242Parametric Equivalent
BA157GP-E3/54Vishay General Semiconductor - Diodes Division0BA157GP-E3/54GICT-ND$12.00000Parametric Equivalent
RGP10G-E3/53Vishay General Semiconductor - Diodes Division0RGP10G-E3/53-ND$3.08298Parametric Equivalent
RGP10G-E3/54Vishay General Semiconductor - Diodes Division7,258RGP10G-E3/54GICT-ND$12.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000$3.08298$36,995.76