DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL34J-E3/83

DigiKey Part Number
RGL34J-E3/83GITR-ND - Tape & Reel (TR)
RGL34J-E3/83GICT-ND - Cut Tape (CT)
RGL34J-E3/83GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL34J-E3/83
Description
DIODE STD 600V 500MA DO213AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
EDA/CAD Models
RGL34J-E3/83 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.14600$21.46
100$1.99880$199.88
500$1.56040$780.20
1,000$1.38923$1,389.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$1.05473$9,492.57
18,000$1.03613$18,650.34
27,000$1.01063$27,287.01
Manufacturers Standard Package