
| RGL34J-E3/98 | |
|---|---|
| DigiKey Part Number | RGL34J-E3/98GITR-ND - Tape & Reel (TR) RGL34J-E3/98GICT-ND - Cut Tape (CT) RGL34J-E3/98GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RGL34J-E3/98 | 
| Description | DIODE STD 600V 500MA DO213AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RGL34J-E3/98 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 500mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 250 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
| Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-213AA (GL34) | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.83000 | $3.83 | 
| 10 | $3.10800 | $31.08 | 
| 100 | $2.30070 | $230.07 | 
| 500 | $1.74886 | $874.43 | 
| 1,000 | $1.57076 | $1,570.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.26897 | $3,172.42 | 
| 5,000 | $1.01064 | $5,053.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China