Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ10B-G3/H | |
|---|---|
DigiKey Part Number | PLZ10B-G3/HGITR-ND - Tape & Reel (TR) PLZ10B-G3/HGICT-ND - Cut Tape (CT) PLZ10B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ10B-G3/H |
Description | DIODE ZENER 10V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ10A-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ10A-G3/HGICT-ND | $3.04000 | Parametric Equivalent |
| PLZ10A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 9,897 | 112-PLZ10A-HG3_A/HCT-ND | $2.88000 | Parametric Equivalent |
| PLZ10B-HG3_A/H | Vishay General Semiconductor - Diodes Division | 22,455 | 112-PLZ10B-HG3_A/HCT-ND | $2.88000 | Parametric Equivalent |
| PLZ10C-G3/H | Vishay General Semiconductor - Diodes Division | 25,352 | 112-PLZ10C-G3/HCT-ND | $2.88000 | Parametric Equivalent |
| PLZ10C-HG3_A/H | Vishay General Semiconductor - Diodes Division | 6,350 | 112-PLZ10C-HG3_A/HCT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.10660 | $110.66 |
| 500 | $0.81836 | $409.18 |
| 1,000 | $0.72505 | $725.05 |
| 2,000 | $0.64642 | $1,292.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.56993 | $2,564.69 |
| 9,000 | $0.51571 | $4,641.39 |
| 13,500 | $0.48805 | $6,588.68 |
| 22,500 | $0.45697 | $10,281.82 |
| 31,500 | $0.43856 | $13,814.64 |
| 45,000 | $0.42065 | $18,929.25 |











