


PLZ10C-G3/H | |
|---|---|
DigiKey Part Number | 112-PLZ10C-G3/HTR-ND - Tape & Reel (TR) 112-PLZ10C-G3/HCT-ND - Cut Tape (CT) 112-PLZ10C-G3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ10C-G3/H |
Description | DIODE ZENER 10V 500MW DO219AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.10660 | $110.66 |
| 500 | $0.81836 | $409.18 |
| 1,000 | $0.72505 | $725.05 |
| 2,000 | $0.64642 | $1,292.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.56993 | $2,564.69 |
| 9,000 | $0.51571 | $4,641.39 |
| 13,500 | $0.48805 | $6,588.68 |
| 22,500 | $0.45697 | $10,281.82 |
| 31,500 | $0.43856 | $13,814.64 |
| 45,000 | $0.42065 | $18,929.25 |

