Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ10C-HG3_A/H

DigiKey Part Number
112-PLZ10C-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ10C-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ10C-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ10C-HG3_A/H
Description
DIODE ZENER 10V 500MW DO219AC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-219AC (microSMF)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.77600$17.76
100$1.11150$111.15
500$0.82216$411.08
1,000$0.72842$728.42
2,000$0.64946$1,298.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.57267$2,577.01
9,000$0.51823$4,664.07
13,500$0.49047$6,621.35
22,500$0.45926$10,333.35
31,500$0.44077$13,884.25
45,000$0.42280$19,026.00
Manufacturers Standard Package